
RC2010JK-075R1L | |
---|---|
DigiKey Part Number | 13-RC2010JK-075R1LTR-ND - Tape & Reel (TR) 13-RC2010JK-075R1LCT-ND - Cut Tape (CT) 13-RC2010JK-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-075R1L |
Description | RES 5.1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-075R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80700 | $8.07 |
25 | $0.78040 | $19.51 |
50 | $0.75560 | $37.78 |
100 | $0.65530 | $65.53 |
250 | $0.60028 | $150.07 |
500 | $0.54578 | $272.89 |
1,000 | $0.47861 | $478.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31099 | $1,243.96 |