
RC2010JK-075K6L | |
---|---|
DigiKey Part Number | 13-RC2010JK-075K6LTR-ND - Tape & Reel (TR) 13-RC2010JK-075K6LCT-ND - Cut Tape (CT) 13-RC2010JK-075K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-075K6L |
Description | RES 5.6K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-075K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16751 | $670.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.35160 | $8.79 |
50 | $0.33500 | $16.75 |
100 | $0.30960 | $30.96 |
250 | $0.30740 | $76.85 |
1,000 | $0.27564 | $275.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.35160 | $8.79 |
50 | $0.33500 | $16.75 |
100 | $0.30960 | $30.96 |
250 | $0.28476 | $71.19 |
500 | $0.27556 | $137.78 |