2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-07560RL

DigiKey Part Number
13-RC2010JK-07560RLTR-ND - Tape & Reel (TR)
13-RC2010JK-07560RLCT-ND - Cut Tape (CT)
13-RC2010JK-07560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-07560RL
Description
RES 560 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-07560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,173
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.73300$7.33
25$0.57640$14.41
50$0.48740$24.37
100$0.41820$41.82
250$0.34836$87.09
500$0.30804$154.02
1,000$0.27635$276.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23111$924.44
8,000$0.21523$1,721.84
12,000$0.20749$2,489.88
20,000$0.19910$3,982.00
28,000$0.19430$5,440.40
40,000$0.18976$7,590.40
48,000$0.18764$9,006.72
96,000$0.18064$17,341.44
100,000$0.18027$18,027.00
Manufacturers Standard Package