
RC2010JK-07560RL | |
---|---|
DigiKey Part Number | 13-RC2010JK-07560RLTR-ND - Tape & Reel (TR) 13-RC2010JK-07560RLCT-ND - Cut Tape (CT) 13-RC2010JK-07560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07560RL |
Description | RES 560 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07560RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.73300 | $7.33 |
25 | $0.57640 | $14.41 |
50 | $0.48740 | $24.37 |
100 | $0.41820 | $41.82 |
250 | $0.34836 | $87.09 |
500 | $0.30804 | $154.02 |
1,000 | $0.27635 | $276.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23111 | $924.44 |
8,000 | $0.21523 | $1,721.84 |
12,000 | $0.20749 | $2,489.88 |
20,000 | $0.19910 | $3,982.00 |
28,000 | $0.19430 | $5,440.40 |
40,000 | $0.18976 | $7,590.40 |
48,000 | $0.18764 | $9,006.72 |
96,000 | $0.18064 | $17,341.44 |
100,000 | $0.18027 | $18,027.00 |