10 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512JK-070R01L

DigiKey Part Number
13-RL2512JK-070R01LTR-ND - Tape & Reel (TR)
13-RL2512JK-070R01LCT-ND - Cut Tape (CT)
13-RL2512JK-070R01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512JK-070R01L
Description
RES 0.01 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512JK-070R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.53200$25.32
25$2.11800$52.95
50$1.87780$93.89
100$1.68870$168.87
250$1.49696$374.24
500$1.38630$693.15
1,000$1.29834$1,298.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.10635$4,425.40
8,000$1.06452$8,516.16
12,000$1.04413$12,529.56
20,000$1.02203$20,440.60
28,000$1.00936$28,262.08
40,000$0.99739$39,895.60
Manufacturers Standard Package