2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-0733KL

DigiKey Part Number
13-RC2010JK-0733KLTR-ND - Tape & Reel (TR)
13-RC2010JK-0733KLCT-ND - Cut Tape (CT)
13-RC2010JK-0733KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-0733KL
Description
RES 33K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-0733KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.73100$7.31
25$0.57480$14.37
50$0.48600$24.30
100$0.41710$41.71
250$0.34748$86.87
500$0.30726$153.63
1,000$0.27564$275.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23053$922.12
8,000$0.21468$1,717.44
12,000$0.20696$2,483.52
20,000$0.19859$3,971.80
28,000$0.19381$5,426.68
40,000$0.18928$7,571.20
48,000$0.18716$8,983.68
96,000$0.18018$17,297.28
100,000$0.17981$17,981.00
Manufacturers Standard Package