1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07121RL

DigiKey Part Number
13-RC1210FR-07121RLTR-ND - Tape & Reel (TR)
13-RC1210FR-07121RLCT-ND - Cut Tape (CT)
13-RC1210FR-07121RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-07121RL
Description
RES 121 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07121RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.27640$6.91
50$0.19260$9.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15114$755.70
10,000$0.10916$1,091.60
Manufacturers Standard Package