
RC2010JK-071R2L | |
---|---|
DigiKey Part Number | 13-RC2010JK-071R2LTR-ND - Tape & Reel (TR) 13-RC2010JK-071R2LCT-ND - Cut Tape (CT) 13-RC2010JK-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-071R2L |
Description | RES 1.2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-071R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.14400 | $11.44 |
25 | $0.91880 | $22.97 |
50 | $0.79200 | $39.60 |
100 | $0.69150 | $69.15 |
250 | $0.59040 | $147.60 |
500 | $0.53212 | $266.06 |
1,000 | $0.48585 | $485.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42004 | $1,680.16 |
8,000 | $0.39687 | $3,174.96 |
12,000 | $0.38556 | $4,626.72 |
20,000 | $0.37331 | $7,466.20 |
28,000 | $0.36630 | $10,256.40 |
40,000 | $0.35967 | $14,386.80 |
48,000 | $0.35657 | $17,115.36 |
96,000 | $0.34633 | $33,247.68 |
100,000 | $0.34580 | $34,580.00 |