1.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-071K6L

DigiKey Part Number
13-RC2010JK-071K6LTR-ND - Tape & Reel (TR)
13-RC2010JK-071K6LCT-ND - Cut Tape (CT)
13-RC2010JK-071K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-071K6L
Description
RES 1.6K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-071K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.77300$7.73
25$0.60840$15.21
50$0.51640$25.82
100$0.44230$44.23
250$0.36864$92.16
500$0.32622$163.11
1,000$0.29252$292.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23082$923.28
8,000$0.21495$1,719.60
12,000$0.20722$2,486.64
20,000$0.19885$3,977.00
28,000$0.19405$5,433.40
40,000$0.18952$7,580.80
Manufacturers Standard Package