
RC2010JK-0715RL | |
---|---|
DigiKey Part Number | 13-RC2010JK-0715RLTR-ND - Tape & Reel (TR) 13-RC2010JK-0715RLCT-ND - Cut Tape (CT) 13-RC2010JK-0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0715RL |
Description | RES 15 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0715RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43600 | $4.36 |
25 | $0.42160 | $10.54 |
50 | $0.40340 | $20.17 |
100 | $0.35640 | $35.64 |
250 | $0.27692 | $69.23 |
500 | $0.27626 | $138.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20152 | $806.08 |
8,000 | $0.15954 | $1,276.32 |