
RT0402FRE07249RL | |
---|---|
DigiKey Part Number | 13-RT0402FRE07249RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07249RLCT-ND - Cut Tape (CT) 13-RT0402FRE07249RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07249RL |
Description | RES SMD 249 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07249RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
25 | $0.10520 | $2.63 |
50 | $0.10020 | $5.01 |
100 | $0.09610 | $9.61 |
250 | $0.09196 | $22.99 |
500 | $0.07538 | $37.69 |
1,000 | $0.06815 | $68.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05124 | $512.40 |