
RC2010JK-0712KL | |
---|---|
DigiKey Part Number | 13-RC2010JK-0712KLTR-ND - Tape & Reel (TR) 13-RC2010JK-0712KLCT-ND - Cut Tape (CT) 13-RC2010JK-0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0712KL |
Description | RES 12K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0712KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46100 | $4.61 |
25 | $0.44800 | $11.20 |
50 | $0.43620 | $21.81 |
100 | $0.38610 | $38.61 |
250 | $0.33588 | $83.97 |
500 | $0.27626 | $138.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20152 | $806.08 |
8,000 | $0.15954 | $1,276.32 |