2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-13820RL

DigiKey Part Number
13-RC2010FK-13820RLTR-ND - Tape & Reel (TR)
13-RC2010FK-13820RLCT-ND - Cut Tape (CT)
13-RC2010FK-13820RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-13820RL
Description
RES 820 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-13820RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.80500$8.05
25$0.67000$16.75
50$0.53540$26.77
100$0.50250$50.25
250$0.46900$117.25
500$0.35208$176.04
5,000$0.29244$1,462.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.21039$3,366.24
Manufacturers Standard Package