
RC2010FK-076R8L | |
---|---|
DigiKey Part Number | 13-RC2010FK-076R8LTR-ND - Tape & Reel (TR) 13-RC2010FK-076R8LCT-ND - Cut Tape (CT) 13-RC2010FK-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-076R8L |
Description | RES 6.8 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-076R8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42067 | $1,682.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.06700 | $10.67 |
25 | $1.00840 | $25.21 |
50 | $0.95420 | $47.71 |
100 | $0.74560 | $74.56 |
250 | $0.69924 | $174.81 |
500 | $0.68020 | $340.10 |
1,000 | $0.62592 | $625.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.06700 | $10.67 |
25 | $1.00840 | $25.21 |
50 | $0.95420 | $47.71 |
100 | $0.74560 | $74.56 |
250 | $0.69924 | $174.81 |
500 | $0.65326 | $326.63 |
1,000 | $0.50251 | $502.51 |