
RC2010FK-075R6L | |
---|---|
DigiKey Part Number | 13-RC2010FK-075R6LTR-ND - Tape & Reel (TR) 13-RC2010FK-075R6LCT-ND - Cut Tape (CT) 13-RC2010FK-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-075R6L |
Description | RES 5.6 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-075R6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.31700 | $13.17 |
25 | $1.17560 | $29.39 |
50 | $1.03220 | $51.61 |
100 | $0.93190 | $93.19 |
250 | $0.92364 | $230.91 |
500 | $0.91524 | $457.62 |
1,000 | $0.68013 | $680.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52059 | $2,082.36 |
8,000 | $0.51220 | $4,097.60 |
12,000 | $0.50906 | $6,108.72 |
20,000 | $0.49459 | $9,891.80 |
28,000 | $0.48631 | $13,616.68 |
40,000 | $0.47847 | $19,138.80 |
48,000 | $0.47480 | $22,790.40 |
96,000 | $0.46271 | $44,420.16 |
100,000 | $0.46208 | $46,208.00 |