
RC2010FK-074M7L | |
---|---|
DigiKey Part Number | 13-RC2010FK-074M7LTR-ND - Tape & Reel (TR) 13-RC2010FK-074M7LCT-ND - Cut Tape (CT) 13-RC2010FK-074M7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-074M7L |
Description | RES 4.7M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-074M7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.88700 | $8.87 |
25 | $0.70280 | $17.57 |
50 | $0.59940 | $29.97 |
100 | $0.51810 | $51.81 |
250 | $0.43648 | $109.12 |
500 | $0.38952 | $194.76 |
1,000 | $0.35209 | $352.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29894 | $1,195.76 |
8,000 | $0.28024 | $2,241.92 |
12,000 | $0.27112 | $3,253.44 |
20,000 | $0.26125 | $5,225.00 |
28,000 | $0.25559 | $7,156.52 |
40,000 | $0.25024 | $10,009.60 |
48,000 | $0.24774 | $11,891.52 |
96,000 | $0.23949 | $22,991.04 |
100,000 | $0.23906 | $23,906.00 |