
CC1206CRNPOBBN3R9 | |
|---|---|
DigiKey Part Number | 13-CC1206CRNPOBBN3R9TR-ND - Tape & Reel (TR) 13-CC1206CRNPOBBN3R9CT-ND - Cut Tape (CT) 13-CC1206CRNPOBBN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPOBBN3R9 |
Description | CAP CER 3.9PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPOBBN3R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.39760 | $69.88 |
| 100 | $1.24390 | $124.39 |
| 500 | $0.98526 | $492.63 |
| 1,000 | $0.90552 | $905.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74859 | $2,994.36 |
| 8,000 | $0.70631 | $5,650.48 |
| 12,000 | $0.68515 | $8,221.80 |
| 20,000 | $0.66167 | $13,233.40 |
| 28,000 | $0.64796 | $18,142.88 |
| 40,000 | $0.63477 | $25,390.80 |

