
RC2010FK-07300RL | |
---|---|
DigiKey Part Number | 13-RC2010FK-07300RLTR-ND - Tape & Reel (TR) 13-RC2010FK-07300RLCT-ND - Cut Tape (CT) 13-RC2010FK-07300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07300RL |
Description | RES 300 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07300RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21039 | $841.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.52600 | $5.26 |
25 | $0.49280 | $12.32 |
50 | $0.45980 | $22.99 |
100 | $0.43520 | $43.52 |
250 | $0.38952 | $97.38 |
1,000 | $0.35209 | $352.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.52600 | $5.26 |
25 | $0.49280 | $12.32 |
50 | $0.45980 | $22.99 |
100 | $0.43520 | $43.52 |
250 | $0.36852 | $92.13 |
500 | $0.35208 | $176.04 |