PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRM070R2L

DigiKey Part Number
13-PE0805FRM070R2LTR-ND - Tape & Reel (TR)
13-PE0805FRM070R2LCT-ND - Cut Tape (CT)
13-PE0805FRM070R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRM070R2L
Description
RES 0.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.69600$16.96
25$1.43560$35.89
50$1.27100$63.55
100$1.13030$113.03
250$0.97600$244.00
500$0.87918$439.59
1,000$0.79694$796.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.65039$3,251.95
10,000$0.60248$6,024.80
15,000$0.57786$8,667.90
25,000$0.55003$13,750.75
35,000$0.53345$18,670.75
50,000$0.51724$25,862.00
60,000$0.50947$30,568.20
120,000$0.50351$60,421.20
Manufacturers Standard Package