
RC2010FK-07200KL | |
---|---|
DigiKey Part Number | 13-RC2010FK-07200KLTR-ND - Tape & Reel (TR) 13-RC2010FK-07200KLCT-ND - Cut Tape (CT) 13-RC2010FK-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07200KL |
Description | RES 200K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07200KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.58000 | $5.80 |
25 | $0.56520 | $14.13 |
50 | $0.55060 | $27.53 |
100 | $0.45010 | $45.01 |
250 | $0.39996 | $99.99 |
500 | $0.35830 | $179.15 |
1,000 | $0.35029 | $350.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25831 | $1,033.24 |
8,000 | $0.24997 | $1,999.76 |
40,000 | $0.24896 | $9,958.40 |
48,000 | $0.24647 | $11,830.56 |
96,000 | $0.23827 | $22,873.92 |
100,000 | $0.23784 | $23,784.00 |