
RE0402BRE07121KL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE07121KLTR-ND - Tape & Reel (TR) 13-RE0402BRE07121KLCT-ND - Cut Tape (CT) 13-RE0402BRE07121KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07121KL |
Description | RES 121K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.30700 | $13.07 |
| 25 | $1.05560 | $26.39 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80080 | $80.08 |
| 250 | $0.68632 | $171.58 |
| 500 | $0.62072 | $310.36 |
| 1,000 | $0.56852 | $568.52 |
| 5,000 | $0.48504 | $2,425.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.43461 | $4,346.10 |
| 20,000 | $0.41633 | $8,326.60 |
| 30,000 | $0.40742 | $12,222.60 |
| 50,000 | $0.39776 | $19,888.00 |
| 70,000 | $0.39223 | $27,456.10 |
| 100,000 | $0.38699 | $38,699.00 |

