160 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-07160RL

DigiKey Part Number
13-RC2010FK-07160RLTR-ND - Tape & Reel (TR)
13-RC2010FK-07160RLCT-ND - Cut Tape (CT)
13-RC2010FK-07160RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-07160RL
Description
RES 160 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-07160RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,518
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.93700$9.37
25$0.74640$18.66
50$0.63640$31.82
100$0.55000$55.00
250$0.46336$115.84
500$0.41338$206.69
1,000$0.37375$373.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29933$1,197.32
8,000$0.28060$2,244.80
12,000$0.27147$3,257.64
20,000$0.26158$5,231.60
28,000$0.25592$7,165.76
40,000$0.25056$10,022.40
Manufacturers Standard Package