
RC2010FK-0715KL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0715KLTR-ND - Tape & Reel (TR) 13-RC2010FK-0715KLCT-ND - Cut Tape (CT) 13-RC2010FK-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0715KL |
Description | RES 15K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.54700 | $5.47 |
| 25 | $0.51560 | $12.89 |
| 50 | $0.48300 | $24.15 |
| 100 | $0.37450 | $37.45 |
| 250 | $0.36192 | $90.48 |
| 500 | $0.34952 | $174.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22469 | $898.76 |
| 8,000 | $0.20904 | $1,672.32 |

