
RC2010FK-07150RL | |
---|---|
DigiKey Part Number | 13-RC2010FK-07150RLTR-ND - Tape & Reel (TR) 13-RC2010FK-07150RLCT-ND - Cut Tape (CT) 13-RC2010FK-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07150RL |
Description | RES 150 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21776 | $871.04 |
8,000 | $0.21039 | $1,683.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50900 | $5.09 |
25 | $0.49280 | $12.32 |
50 | $0.47780 | $23.89 |
100 | $0.44420 | $44.42 |
250 | $0.41056 | $102.64 |
500 | $0.35208 | $176.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.49300 | $4.93 |
25 | $0.48280 | $12.07 |
50 | $0.46960 | $23.48 |
100 | $0.41880 | $41.88 |
250 | $0.41448 | $103.62 |
500 | $0.41038 | $205.19 |
1,000 | $0.35209 | $352.09 |