
RC2010FK-070RL | |
---|---|
DigiKey Part Number | 13-RC2010FK-070RLTR-ND - Tape & Reel (TR) 13-RC2010FK-070RLCT-ND - Cut Tape (CT) 13-RC2010FK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-070RL |
Description | RES 0 OHM JUMPER 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.74700 | $7.47 |
25 | $0.63080 | $15.77 |
50 | $0.55500 | $27.75 |
100 | $0.49020 | $49.02 |
250 | $0.41940 | $104.85 |
500 | $0.37492 | $187.46 |
1,000 | $0.33706 | $337.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27747 | $1,109.88 |
8,000 | $0.25422 | $2,033.76 |
12,000 | $0.24227 | $2,907.24 |
20,000 | $0.22875 | $4,575.00 |
28,000 | $0.22069 | $6,179.32 |
40,000 | $0.21282 | $8,512.80 |
48,000 | $0.20905 | $10,034.40 |
96,000 | $0.19609 | $18,824.64 |
100,000 | $0.19539 | $19,539.00 |