
RC1218JK-076K8L | |
---|---|
DigiKey Part Number | 13-RC1218JK-076K8LTR-ND - Tape & Reel (TR) 13-RC1218JK-076K8LCT-ND - Cut Tape (CT) 13-RC1218JK-076K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-076K8L |
Description | RES 6.8K OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-076K8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.01300 | $10.13 |
25 | $0.97120 | $24.28 |
50 | $0.92360 | $46.18 |
100 | $0.69730 | $69.73 |
250 | $0.66316 | $165.79 |
500 | $0.62974 | $314.87 |
1,000 | $0.55418 | $554.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40304 | $1,612.16 |
8,000 | $0.36945 | $2,955.60 |