
RC1218JK-071R8L | |
---|---|
DigiKey Part Number | 13-RC1218JK-071R8LTR-ND - Tape & Reel (TR) 13-RC1218JK-071R8LCT-ND - Cut Tape (CT) 13-RC1218JK-071R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-071R8L |
Description | RES 1.8 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-071R8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.15900 | $21.59 |
25 | $2.09880 | $52.47 |
50 | $2.03460 | $101.73 |
100 | $1.44020 | $144.02 |
250 | $1.38600 | $346.50 |
500 | $1.33166 | $665.83 |
1,000 | $0.97990 | $979.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73702 | $2,948.08 |
8,000 | $0.72862 | $5,828.96 |