
RC1218FK-074R7L | |
---|---|
DigiKey Part Number | 13-RC1218FK-074R7LTR-ND - Tape & Reel (TR) 13-RC1218FK-074R7LCT-ND - Cut Tape (CT) 13-RC1218FK-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-074R7L |
Description | RES 4.7 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-074R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.70000 | $27.00 |
25 | $2.58480 | $64.62 |
50 | $2.46800 | $123.40 |
100 | $2.15760 | $215.76 |
250 | $2.10740 | $526.85 |
500 | $1.64574 | $822.87 |
1,000 | $1.44422 | $1,444.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.25110 | $5,004.40 |
8,000 | $1.20821 | $9,665.68 |