
RC1218FK-07330RL | |
---|---|
DigiKey Part Number | 13-RC1218FK-07330RLTR-ND - Tape & Reel (TR) 13-RC1218FK-07330RLCT-ND - Cut Tape (CT) 13-RC1218FK-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-07330RL |
Description | RES 330 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-07330RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.89700 | $18.97 |
25 | $1.77680 | $44.42 |
50 | $1.65860 | $82.93 |
100 | $1.37370 | $137.37 |
250 | $1.24776 | $311.94 |
500 | $1.12228 | $561.14 |
1,000 | $0.92965 | $929.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61139 | $2,445.56 |
8,000 | $0.60302 | $4,824.16 |