
RC1218FK-072RL | |
---|---|
DigiKey Part Number | 13-RC1218FK-072RLTR-ND - Tape & Reel (TR) 13-RC1218FK-072RLCT-ND - Cut Tape (CT) 13-RC1218FK-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-072RL |
Description | RES 2 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-072RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.80000 | $28.00 |
25 | $2.68000 | $67.00 |
50 | $2.56340 | $128.17 |
100 | $2.26950 | $226.95 |
250 | $2.06032 | $515.08 |
500 | $1.65978 | $829.89 |
1,000 | $1.56346 | $1,563.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.23116 | $4,924.64 |