
RC1210JR-075R1L | |
---|---|
DigiKey Part Number | 13-RC1210JR-075R1LTR-ND - Tape & Reel (TR) 13-RC1210JR-075R1LCT-ND - Cut Tape (CT) 13-RC1210JR-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-075R1L |
Description | RES 5.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-075R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.86200 | $8.62 |
25 | $0.68640 | $17.16 |
50 | $0.58460 | $29.23 |
100 | $0.50500 | $50.50 |
250 | $0.42468 | $106.17 |
500 | $0.37852 | $189.26 |
1,000 | $0.34191 | $341.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28343 | $1,417.15 |
10,000 | $0.26638 | $2,663.80 |
15,000 | $0.25808 | $3,871.20 |
25,000 | $0.24908 | $6,227.00 |
35,000 | $0.24393 | $8,537.55 |
50,000 | $0.23906 | $11,953.00 |
60,000 | $0.23678 | $14,206.80 |
120,000 | $0.22926 | $27,511.20 |
125,000 | $0.22887 | $28,608.75 |