
RC1210JR-075K1L | |
---|---|
DigiKey Part Number | 13-RC1210JR-075K1LTR-ND - Tape & Reel (TR) 13-RC1210JR-075K1LCT-ND - Cut Tape (CT) 13-RC1210JR-075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-075K1L |
Description | RES 5.1K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-075K1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.39400 | $3.94 |
25 | $0.35160 | $8.79 |
50 | $0.31040 | $15.52 |
100 | $0.27180 | $27.18 |
250 | $0.23452 | $58.63 |
500 | $0.19740 | $98.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12563 | $628.15 |
10,000 | $0.12523 | $1,252.30 |
120,000 | $0.12009 | $14,410.80 |
125,000 | $0.11982 | $14,977.50 |