
RC1210JR-0743RL | |
---|---|
DigiKey Part Number | 13-RC1210JR-0743RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0743RLCT-ND - Cut Tape (CT) 13-RC1210JR-0743RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0743RL |
Description | RES 43 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0743RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55800 | $5.58 |
25 | $0.43680 | $10.92 |
50 | $0.36620 | $18.31 |
100 | $0.31040 | $31.04 |
250 | $0.25456 | $63.64 |
500 | $0.22268 | $111.34 |
1,000 | $0.19739 | $197.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15719 | $785.95 |
10,000 | $0.14551 | $1,455.10 |
15,000 | $0.13982 | $2,097.30 |
25,000 | $0.13366 | $3,341.50 |
35,000 | $0.13013 | $4,554.55 |
50,000 | $0.12679 | $6,339.50 |
60,000 | $0.12523 | $7,513.80 |
120,000 | $0.12009 | $14,410.80 |
125,000 | $0.11982 | $14,977.50 |