1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-0720KL

DigiKey Part Number
13-RC1210JR-0720KLTR-ND - Tape & Reel (TR)
13-RC1210JR-0720KLCT-ND - Cut Tape (CT)
13-RC1210JR-0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-0720KL
Description
RES 20K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-0720KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,019
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.56000$5.60
25$0.43800$10.95
50$0.36720$18.36
100$0.31120$31.12
250$0.25520$63.80
500$0.22326$111.63
1,000$0.19790$197.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15759$787.95
10,000$0.14588$1,458.80
15,000$0.14017$2,102.55
25,000$0.13400$3,350.00
35,000$0.13046$4,566.10
50,000$0.12712$6,356.00
60,000$0.12555$7,533.00
120,000$0.12040$14,448.00
125,000$0.12013$15,016.25
Manufacturers Standard Package