
RC1210JR-07200RL | |
---|---|
DigiKey Part Number | 13-RC1210JR-07200RLTR-ND - Tape & Reel (TR) 13-RC1210JR-07200RLCT-ND - Cut Tape (CT) 13-RC1210JR-07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07200RL |
Description | RES 200 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.26300 | $2.63 |
25 | $0.25280 | $6.32 |
50 | $0.24300 | $12.15 |
100 | $0.23480 | $23.48 |
250 | $0.22628 | $56.57 |
500 | $0.19740 | $98.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11725 | $586.25 |
10,000 | $0.10151 | $1,015.10 |