1.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-071K3L

DigiKey Part Number
13-RC1210JR-071K3LTR-ND - Tape & Reel (TR)
13-RC1210JR-071K3LCT-ND - Cut Tape (CT)
13-RC1210JR-071K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-071K3L
Description
RES 1.3K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-071K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.60000$6.00
25$0.46360$11.59
50$0.38800$19.40
100$0.32890$32.89
250$0.27000$67.50
500$0.23628$118.14
1,000$0.20948$209.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15739$786.95
10,000$0.14569$1,456.90
15,000$0.14000$2,100.00
25,000$0.13383$3,345.75
35,000$0.13029$4,560.15
50,000$0.12696$6,348.00
Manufacturers Standard Package