
RC1210JR-070RP | |
---|---|
DigiKey Part Number | 13-RC1210JR-070RPTR-ND - Tape & Reel (TR) 13-RC1210JR-070RPCT-ND - Cut Tape (CT) 13-RC1210JR-070RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-070RP |
Description | RES 0 OHM 5% - 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms ±5% Chip Resistor 1210 (3225 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.87300 | $8.73 |
25 | $0.73120 | $18.28 |
50 | $0.64380 | $32.19 |
100 | $0.56970 | $56.97 |
250 | $0.48768 | $121.92 |
500 | $0.43646 | $218.23 |
1,000 | $0.39300 | $393.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.31545 | $1,577.25 |
10,000 | $0.29009 | $2,900.90 |
15,000 | $0.27705 | $4,155.75 |
25,000 | $0.26230 | $6,557.50 |
35,000 | $0.25352 | $8,873.20 |
50,000 | $0.24494 | $12,247.00 |
60,000 | $0.24082 | $14,449.20 |
120,000 | $0.22668 | $27,201.60 |
125,000 | $0.22592 | $28,240.00 |