
RC1210FR-07910RL | |
---|---|
DigiKey Part Number | 13-RC1210FR-07910RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07910RLCT-ND - Cut Tape (CT) 13-RC1210FR-07910RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07910RL |
Description | RES 910 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07910RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.57500 | $5.75 |
25 | $0.45000 | $11.25 |
50 | $0.37780 | $18.89 |
100 | $0.32020 | $32.02 |
250 | $0.26340 | $65.85 |
500 | $0.23090 | $115.45 |
1,000 | $0.20495 | $204.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16366 | $818.30 |
10,000 | $0.15167 | $1,516.70 |
15,000 | $0.14583 | $2,187.45 |
25,000 | $0.13950 | $3,487.50 |
35,000 | $0.13588 | $4,755.80 |
50,000 | $0.13245 | $6,622.50 |
60,000 | $0.13085 | $7,851.00 |
120,000 | $0.12557 | $15,068.40 |
125,000 | $0.12530 | $15,662.50 |