Upgrade
Upgrade
Similar
Similar
Similar
Similar

RC1210FR-077K5L | |
|---|---|
DigiKey Part Number  | 13-RC1210FR-077K5LTR-ND - Tape & Reel (TR) 13-RC1210FR-077K5LCT-ND - Cut Tape (CT) 13-RC1210FR-077K5LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC1210FR-077K5L  | 
Description  | RES 7.5K OHM 1% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 7.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1210FR-077K5L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.102" W (3.10mm x 2.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.32600 | $3.26 | 
| 25 | $0.28400 | $7.10 | 
| 50 | $0.24140 | $12.07 | 
| 100 | $0.21620 | $21.62 | 
| 250 | $0.20364 | $50.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10818 | $540.90 | 





