
RC1210FR-0760R4L | |
---|---|
DigiKey Part Number | 13-RC1210FR-0760R4LTR-ND - Tape & Reel (TR) 13-RC1210FR-0760R4LCT-ND - Cut Tape (CT) 13-RC1210FR-0760R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-0760R4L |
Description | RES 60.4 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-0760R4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27200 | $2.72 |
25 | $0.24040 | $6.01 |
50 | $0.20900 | $10.45 |
100 | $0.16790 | $16.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14274 | $713.70 |
10,000 | $0.12175 | $1,217.50 |
15,000 | $0.10680 | $1,602.00 |