
RC1210FR-075K1L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-075K1LTR-ND - Tape & Reel (TR) 13-RC1210FR-075K1LCT-ND - Cut Tape (CT) 13-RC1210FR-075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-075K1L |
Description | RES 5.1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.30360 | $7.59 |
| 50 | $0.28220 | $14.11 |
| 100 | $0.19170 | $19.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14979 | $748.95 |
| 10,000 | $0.12899 | $1,289.90 |
| 15,000 | $0.12477 | $1,871.55 |
| 125,000 | $0.12450 | $15,562.50 |

