1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07470KL

DigiKey Part Number
13-RC1210FR-07470KLTR-ND - Tape & Reel (TR)
13-RC1210FR-07470KLCT-ND - Cut Tape (CT)
13-RC1210FR-07470KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-07470KL
Description
RES 470K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07470KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31300$3.13
25$0.28000$7.00
50$0.18440$9.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13435$671.75
10,000$0.10916$1,091.60
Manufacturers Standard Package