1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07360RL

DigiKey Part Number
13-RC1210FR-07360RLTR-ND - Tape & Reel (TR)
13-RC1210FR-07360RLCT-ND - Cut Tape (CT)
13-RC1210FR-07360RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-07360RL
Description
RES 360 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07360RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.57500$5.75
25$0.45000$11.25
50$0.37780$18.89
100$0.32020$32.02
250$0.26340$65.85
500$0.23090$115.45
1,000$0.20495$204.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16366$818.30
10,000$0.15167$1,516.70
15,000$0.14583$2,187.45
25,000$0.13950$3,487.50
35,000$0.13588$4,755.80
50,000$0.13245$6,622.50
60,000$0.13085$7,851.00
120,000$0.12557$15,068.40
125,000$0.12530$15,662.50
Manufacturers Standard Package