
RC1210FR-072R7L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-072R7LTR-ND - Tape & Reel (TR) 13-RC1210FR-072R7LCT-ND - Cut Tape (CT) 13-RC1210FR-072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-072R7L |
Description | RES 2.7 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-072R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.57100 | $5.71 |
| 25 | $0.56120 | $14.03 |
| 50 | $0.54980 | $27.49 |
| 100 | $0.36630 | $36.63 |
| 250 | $0.35800 | $89.50 |
| 500 | $0.34952 | $174.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34119 | $1,705.95 |
| 10,000 | $0.26629 | $2,662.90 |
| 15,000 | $0.23717 | $3,557.55 |
| 25,000 | $0.21148 | $5,287.00 |

