
AC0603FR-1315KL | |
---|---|
DigiKey Part Number | 13-AC0603FR-1315KLTR-ND - Tape & Reel (TR) 13-AC0603FR-1315KLCT-ND - Cut Tape (CT) 13-AC0603FR-1315KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-1315KL |
Description | RES 15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.14000 | $1.40 |
25 | $0.12200 | $3.05 |
50 | $0.10040 | $5.02 |
100 | $0.09220 | $9.22 |
250 | $0.05696 | $14.24 |
500 | $0.04084 | $20.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.02519 | $503.80 |
40,000 | $0.02454 | $981.60 |
60,000 | $0.02326 | $1,395.60 |
100,000 | $0.02319 | $2,319.00 |