
RC1210FR-07180RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-07180RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07180RLCT-ND - Cut Tape (CT) 13-RC1210FR-07180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07180RL |
Description | RES 180 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.47680 | $11.92 |
| 50 | $0.40120 | $20.06 |
| 100 | $0.34040 | $34.04 |
| 250 | $0.27984 | $69.96 |
| 500 | $0.24500 | $122.50 |
| 1,000 | $0.21754 | $217.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16387 | $819.35 |
| 10,000 | $0.15186 | $1,518.60 |
| 15,000 | $0.14601 | $2,190.15 |
| 25,000 | $0.13968 | $3,492.00 |
| 35,000 | $0.13605 | $4,761.75 |
| 50,000 | $0.13262 | $6,631.00 |

