150 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07150KL

DigiKey Part Number
13-RC1210FR-07150KLTR-ND - Tape & Reel (TR)
13-RC1210FR-07150KLCT-ND - Cut Tape (CT)
13-RC1210FR-07150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-07150KL
Description
RES 150K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07150KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,891
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.61700$6.17
25$0.47680$11.92
50$0.40120$20.06
100$0.34040$34.04
250$0.27984$69.96
500$0.24500$122.50
1,000$0.21754$217.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16387$819.35
10,000$0.15186$1,518.60
15,000$0.14601$2,190.15
25,000$0.13968$3,492.00
35,000$0.13605$4,761.75
50,000$0.13262$6,631.00
Manufacturers Standard Package