
LMR-400-FR-BM-SMRA(QTY:11ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-BM-SMRA(QTY:11ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-BM-SMRA(QTY:11ft) |
Description | COAX CBL BNC TO SMA 11' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 400 132.0" (3.4m) 11.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 132.0" (3.4m) 11.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $870.23000 | $870.23 |
| 10 | $798.72300 | $7,987.23 |
| 25 | $730.25720 | $18,256.43 |

