
RC1206JR-7W3RL | |
---|---|
DigiKey Part Number | 13-RC1206JR-7W3RLTR-ND - Tape & Reel (TR) 13-RC1206JR-7W3RLCT-ND - Cut Tape (CT) 13-RC1206JR-7W3RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-7W3RL |
Description | RES 3 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-7W3RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.41200 | $4.12 |
25 | $0.38520 | $9.63 |
50 | $0.36060 | $18.03 |
100 | $0.32760 | $32.76 |
250 | $0.29404 | $73.51 |
500 | $0.23938 | $119.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18473 | $923.65 |
10,000 | $0.13435 | $1,343.50 |