
RC1206JR-7W1RL | |
---|---|
DigiKey Part Number | 13-RC1206JR-7W1RLTR-ND - Tape & Reel (TR) 13-RC1206JR-7W1RLCT-ND - Cut Tape (CT) 13-RC1206JR-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-7W1RL |
Description | RES 1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-7W1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64900 | $6.49 |
25 | $0.50920 | $12.73 |
50 | $0.43020 | $21.51 |
100 | $0.36700 | $36.70 |
250 | $0.30380 | $75.95 |
500 | $0.26752 | $133.76 |
1,000 | $0.23878 | $238.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19288 | $964.40 |
10,000 | $0.17954 | $1,795.40 |
15,000 | $0.17304 | $2,595.60 |
25,000 | $0.16600 | $4,150.00 |
35,000 | $0.16197 | $5,668.95 |
50,000 | $0.15817 | $7,908.50 |
60,000 | $0.15638 | $9,382.80 |
120,000 | $0.15051 | $18,061.20 |
125,000 | $0.15020 | $18,775.00 |